
MCS0402MD4999BE100 | |
---|---|
DigiKey Part Number | MCS0402-49.9-MBTR-ND - Tape & Reel (TR) MCS0402-49.9-MBCT-ND - Cut Tape (CT) MCS0402-49.9-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD4999BE100 |
Description | RES 49.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD4999BE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,30100 € | 3,01 € |
25 | 0,27880 € | 6,97 € |
50 | 0,26360 € | 13,18 € |
100 | 0,24920 € | 24,92 € |
250 | 0,23200 € | 58,00 € |
500 | 0,22032 € | 110,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19126 € | 191,26 € |
2.000 | 0,18599 € | 371,98 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |