
MCS0402MD2000BE100 | |
|---|---|
DigiKey Part Number | 749-MCS0402MD2000BE100TR-ND - Tape & Reel (TR) 749-MCS0402MD2000BE100CT-ND - Cut Tape (CT) 749-MCS0402MD2000BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD2000BE100 |
Description | RES 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD2000BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,23208 € | 116,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22100 € | 221,00 € |
| 2.000 | 0,21109 € | 422,18 € |
| 3.000 | 0,20581 € | 617,43 € |
| 5.000 | 0,19966 € | 998,30 € |
| 7.000 | 0,19591 € | 1.371,37 € |
| 10.000 | 0,19218 € | 1.921,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

