
MCS0402MC1001FE000 | |
|---|---|
DigiKey Part Number | MCS0402-1.00K-MFTR-ND - Tape & Reel (TR) MCS0402-1.00K-MFCT-ND - Cut Tape (CT) MCS0402-1.00K-MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MC1001FE000 |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MC1001FE000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1001BE100 | Vishay | 5.302 | MCS0402-1.00K-MBCT-ND | 0,37000 € | Upgrade |
| MCS0402MD1001DE000 | Vishay | 51.389 | MCS0402-1.00K-MDCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02403 € | 24,03 € |
| 5.000 | 0,02134 € | 106,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01944 € | 194,40 € |
| 20.000 | 0,01861 € | 372,20 € |
| 30.000 | 0,01817 € | 545,10 € |
| 50.000 | 0,01766 € | 883,00 € |
| 70.000 | 0,01735 € | 1.214,50 € |
| 100.000 | 0,01704 € | 1.704,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

