
MCS04020Z0000ZEF00 | |
|---|---|
DigiKey Part Number | MCS04020Z0000ZEF00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020Z0000ZEF00 |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020Z0000ZEF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01891 € | 945,50 € |
| Unit Price without VAT: | 0,01891 € |
|---|---|
| Unit Price with VAT: | 0,02250 € |

