
MCS04020F2001BE100 | |
|---|---|
DigiKey Part Number | 749-MCS04020F2001BE100TR-ND - Tape & Reel (TR) 749-MCS04020F2001BE100CT-ND - Cut Tape (CT) 749-MCS04020F2001BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020F2001BE100 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020F2001BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,86400 € | 21,60 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,77450 € | 77,45 € |
| 250 | 0,72364 € | 180,91 € |
| 500 | 0,68962 € | 344,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65921 € | 659,21 € |
| 2.000 | 0,63222 € | 1.264,44 € |
| 3.000 | 0,61791 € | 1.853,73 € |
| 5.000 | 0,60135 € | 3.006,75 € |
| 7.000 | 0,59128 € | 4.138,96 € |
| 10.000 | 0,58129 € | 5.812,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

