
MCS04020E1503BE100 | |
|---|---|
DigiKey Part Number | 749-1598-2-ND - Tape & Reel (TR) 749-1598-1-ND - Cut Tape (CT) 749-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020E1503BE100 |
Description | RES 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020E1503BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36700 € | 36,70 € |
| 250 | 0,34200 € | 85,50 € |
| 500 | 0,32514 € | 162,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30999 € | 309,99 € |
| 2.000 | 0,29647 € | 592,94 € |
| 3.000 | 0,28927 € | 867,81 € |
| 5.000 | 0,28091 € | 1.404,55 € |
| 7.000 | 0,27582 € | 1.930,74 € |
| 10.000 | 0,27076 € | 2.707,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

