MCS04020D9760BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 580
Unit Price: 0,28000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Direct


YAGEO
In Stock: 18.930
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25648 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36639 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,81606 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,09947 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86269 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,46763 €
Datasheet
976 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D9760BE100

DigiKey Part Number
MCS04020D9760BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D9760BE100
Description
RES 976 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D9760BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B976RE1TE Connectivity Passive Product580A103022CT-ND0,28000 €Direct
RG1005P-9760-B-T5Susumu0RG1005P-9760-B-T5-ND0,07343 €Direct
RT0402BRD07976RLYAGEO18.930YAG1495CT-ND0,09000 €Direct
RG1005N-9760-B-T5Susumu0RG1005N-9760-B-T5-ND0,25648 €Upgrade
RG1005N-9760-W-T1Susumu0RG1005N-9760-W-T1-ND0,36639 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20176 €201,76 €
Manufacturers Standard Package
Unit Price without VAT:0,20176 €
Unit Price with VAT:0,24009 €