Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCS04020D8872BE100 | |
|---|---|
DigiKey Part Number | MCS04020D8872BE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020D8872BE100 |
Description | RES 88.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D8872BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B88K7E1 | TE Connectivity Passive Product | 0 | A103002CT-ND | 0,22000 € | Direct |
| RG1005P-8872-B-T5 | Susumu | 4.393 | RG10P88.7KBCT-ND | 0,14000 € | Direct |
| RT0402BRD0788K7L | YAGEO | 22.504 | YAG1486CT-ND | 0,08000 € | Direct |
| RG1005N-8872-B-T5 | Susumu | 0 | RG1005N-8872-B-T5-ND | 0,29996 € | Upgrade |
| RG1005N-8872-W-T1 | Susumu | 0 | RG1005N-8872-W-T1-ND | 0,36349 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18682 € | 186,82 € |
| Unit Price without VAT: | 0,18682 € |
|---|---|
| Unit Price with VAT: | 0,22232 € |




