MCS04020D5102BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 9.885
Unit Price: 0,11000 $
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.995
Unit Price: 0,26000 $
Datasheet

Direct


Susumu
In Stock: 18.255
Unit Price: 0,16000 $
Datasheet

Direct


YAGEO
In Stock: 33
Unit Price: 0,10000 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,35294 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,42768 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,32214 $
Datasheet
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D5102BE100

DigiKey Part Number
MCS04020D5102BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D5102BE100
Description
RES 51K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D5102BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18417 $184,17 $
Manufacturers Standard Package
Unit Price without VAT:0,18417 $
Unit Price with VAT:0,21916 $