4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D4701BE000

DigiKey Part Number
749-MCS04020D4701BE000TR-ND - Tape & Reel (TR)
749-MCS04020D4701BE000CT-ND - Cut Tape (CT)
749-MCS04020D4701BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D4701BE000
Description
RES 4.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D4701BE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07400 €1,85 €
500,06980 €3,49 €
1000,06600 €6,60 €
2500,06128 €15,32 €
5000,05800 €29,00 €
1.0000,05501 €55,01 €
5.0000,04913 €245,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04704 €470,40 €
20.0000,04519 €903,80 €
30.0000,04421 €1.326,30 €
50.0000,04307 €2.153,50 €
70.0000,04239 €2.967,30 €
100.0000,04170 €4.170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €