
MCS04020D4022BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D4022BE000TR-ND - Tape & Reel (TR) 749-MCS04020D4022BE000CT-ND - Cut Tape (CT) 749-MCS04020D4022BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4022BE000 |
Description | RES 40.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4022BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 $ | 0,11 $ |
| 10 | 0,09400 $ | 0,94 $ |
| 25 | 0,08720 $ | 2,18 $ |
| 50 | 0,08220 $ | 4,11 $ |
| 100 | 0,07770 $ | 7,77 $ |
| 250 | 0,07208 $ | 18,02 $ |
| 500 | 0,06824 $ | 34,12 $ |
| 1.000 | 0,06472 $ | 64,72 $ |
| 5.000 | 0,05781 $ | 289,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05535 $ | 553,50 $ |
| 20.000 | 0,05317 $ | 1.063,40 $ |
| 30.000 | 0,05202 $ | 1.560,60 $ |
| 50.000 | 0,05068 $ | 2.534,00 $ |
| 70.000 | 0,04987 $ | 3.490,90 $ |
| 100.000 | 0,04907 $ | 4.907,00 $ |
| Unit Price without VAT: | 0,11000 $ |
|---|---|
| Unit Price with VAT: | 0,13090 $ |

