
MCS04020D3922BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D3922BE000TR-ND - Tape & Reel (TR) 749-MCS04020D3922BE000CT-ND - Cut Tape (CT) 749-MCS04020D3922BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3922BE000 |
Description | MCS 0402-25 0.1% E0 39K2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07760 € | 1,94 € |
50 | 0,07200 € | 3,60 € |
100 | 0,06660 € | 6,66 € |
250 | 0,05940 € | 14,85 € |
500 | 0,05452 € | 27,26 € |
1.000 | 0,04723 € | 47,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04838 € | 483,80 € |
20.000 | 0,04648 € | 929,60 € |
30.000 | 0,04547 € | 1.364,10 € |
50.000 | 0,04430 € | 2.215,00 € |
70.000 | 0,04385 € | 3.069,50 € |
100.000 | 0,04255 € | 4.255,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |