MCS04020D3741BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,03899 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,31304 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,52871 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3.568
Unit Price: 0,25000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Direct


YAGEO
In Stock: 3.668
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet
3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D3741BE100

DigiKey Part Number
MCS04020D3741BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D3741BE100
Description
RES 3.74K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D3741BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D3741BE000Vishay0MCS04020D3741BE000-ND0,03899 €Parametric Equivalent
MCS04020F3741BE000Vishay0MCS04020F3741BE000-ND0,31304 €Parametric Equivalent
MCS04020F3741BE100Vishay0MCS04020F3741BE100-ND0,52871 €Parametric Equivalent
CPF0402B3K74E1TE Connectivity Passive Product3.568A102842CT-ND0,25000 €Direct
RG1005P-3741-B-T5Susumu0RG10P3.74KBTR-ND0,07285 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19218 €192,18 €
Manufacturers Standard Package
Unit Price without VAT:0,19218 €
Unit Price with VAT:0,22869 €