Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020D2491BE100 | |
|---|---|
DigiKey Part Number | MCS04020D2491BE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020D2491BE100 |
Description | RES 2.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2491BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D2491BE000 | Vishay | 61.548 | 749-MCS04020D2491BE000CT-ND | 0,09000 € | Parametric Equivalent |
| MCS04020F2491BE100 | Vishay | 0 | MCS04020F2491BE100-ND | 0,52871 € | Parametric Equivalent |
| CPF0402B2K49E1 | TE Connectivity Passive Product | 10.635 | A102773CT-ND | 0,21000 € | Direct |
| RG1005P-2491-B-T5 | Susumu | 36.796 | RG10P2.49KBCT-ND | 0,14000 € | Direct |
| RT0402BRD072K49L | YAGEO | 0 | YAG4231CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20016 € | 200,16 € |
| Unit Price without VAT: | 0,20016 € |
|---|---|
| Unit Price with VAT: | 0,23819 € |







