
MCS04020D2213BE100 | |
|---|---|
DigiKey Part Number | 749-1597-2-ND - Tape & Reel (TR) 749-1597-1-ND - Cut Tape (CT) 749-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2213BE100 |
Description | RES 221K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2213BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,21032 € | 52,58 € |
| 500 | 0,19968 € | 99,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20341 € | 203,41 € |
| 2.000 | 0,17643 € | 352,86 € |
| 3.000 | 0,17561 € | 526,83 € |
| 5.000 | 0,17467 € | 873,35 € |
| 7.000 | 0,17410 € | 1.218,70 € |
| 10.000 | 0,17355 € | 1.735,50 € |
| 24.000 | 0,16906 € | 4.057,44 € |
| 25.000 | 0,16873 € | 4.218,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


