22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2202DE000

DigiKey Part Number
749-MCS04020D2202DE000TR-ND - Tape & Reel (TR)
749-MCS04020D2202DE000CT-ND - Cut Tape (CT)
749-MCS04020D2202DE000DKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
MCS04020D2202DE000
Description
MCS 0402-25 0.5% E0 22K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05600 €0,56 €
250,05240 €1,31 €
500,04920 €2,46 €
1000,04660 €4,66 €
2500,04320 €10,80 €
5000,04086 €20,43 €
1.0000,03873 €38,73 €
5.0000,03450 €172,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03299 €329,90 €
20.0000,03165 €633,00 €
30.0000,03093 €927,90 €
50.0000,03011 €1.505,50 €
70.0000,02961 €2.072,70 €
100.0000,02911 €2.911,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €