MCS04020D2201BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 5.162
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 94.606
Unit Price: 0,28000 €
Datasheet

Direct


Susumu
In Stock: 213.507
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 29.767
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,30236 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36639 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,91911 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89767 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86269 €
Datasheet
2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2201BE100

DigiKey Part Number
MCS04020D2201BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D2201BE100
Description
RES 2.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2201BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D2201BE000Vishay5.162749-MCS04020D2201BE000CT-ND0,09000 €Parametric Equivalent
CPF0402B2K2E1TE Connectivity Passive Product94.606A102766CT-ND0,28000 €Direct
RG1005P-222-B-T5Susumu213.507RG10P2.2KBCT-ND0,11000 €Direct
RT0402BRD072K2LYAGEO29.767YAG1402CT-ND0,09000 €Direct
RG1005N-222-B-T5Susumu0RG1005N-222-B-T5-ND0,30236 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15778 €157,78 €
Manufacturers Standard Package
Unit Price without VAT:0,15778 €
Unit Price with VAT:0,18776 €