
MCS04020D2201BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2201BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2201BE000CT-ND - Cut Tape (CT) 749-MCS04020D2201BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2201BE000 |
Description | RES 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2201BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06128 € | 15,32 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05501 € | 55,01 € |
| 5.000 | 0,04913 € | 245,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04704 € | 470,40 € |
| 20.000 | 0,04519 € | 903,80 € |
| 30.000 | 0,04421 € | 1.326,30 € |
| 50.000 | 0,04307 € | 2.153,50 € |
| 70.000 | 0,04239 € | 2.967,30 € |
| 100.000 | 0,04170 € | 4.170,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

