
MCS04020D2003BE100 | |
|---|---|
DigiKey Part Number | 749-1596-2-ND - Tape & Reel (TR) 749-1596-1-ND - Cut Tape (CT) 749-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2003BE100 |
Description | RES 200K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2003BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26480 € | 6,62 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23640 € | 23,64 € |
| 250 | 0,22004 € | 55,01 € |
| 500 | 0,20892 € | 104,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19888 € | 198,88 € |
| 2.000 | 0,18990 € | 379,80 € |
| 3.000 | 0,18510 € | 555,30 € |
| 5.000 | 0,17951 € | 897,55 € |
| 7.000 | 0,17611 € | 1.232,77 € |
| 10.000 | 0,17272 € | 1.727,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

