2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2001DE000

DigiKey Part Number
749-MCS04020D2001DE000TR-ND - Tape & Reel (TR)
749-MCS04020D2001DE000CT-ND - Cut Tape (CT)
749-MCS04020D2001DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2001DE000
Description
RES 2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2001DE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
250,05040 €1,26 €
500,04760 €2,38 €
1000,04510 €4,51 €
2500,04180 €10,45 €
5000,03956 €19,78 €
1.0000,03748 €37,48 €
5.0000,03339 €166,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03294 €329,40 €
20.0000,03178 €635,60 €
30.0000,03075 €922,50 €
50.0000,03061 €1.530,50 €
70.0000,03052 €2.136,40 €
100.0000,03015 €3.015,00 €
120.0000,02990 €3.588,00 €
240.0000,02903 €6.967,20 €
250.0000,02898 €7.245,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €