
MCS04020D2001BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2001BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2001BE000CT-ND - Cut Tape (CT) 749-MCS04020D2001BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2001BE000 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2001BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06324 € | 15,81 € |
| 500 | 0,05988 € | 29,94 € |
| 1.000 | 0,05679 € | 56,79 € |
| 5.000 | 0,05074 € | 253,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04858 € | 485,80 € |
| 20.000 | 0,04667 € | 933,40 € |
| 30.000 | 0,04566 € | 1.369,80 € |
| 50.000 | 0,04449 € | 2.224,50 € |
| 70.000 | 0,04378 € | 3.064,60 € |
| 100.000 | 0,04308 € | 4.308,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

