
MCS04020D2000DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2000DE000TR-ND - Tape & Reel (TR) 749-MCS04020D2000DE000CT-ND - Cut Tape (CT) 749-MCS04020D2000DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2000DE000 |
Description | RES 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2000DE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,04086 € | 20,43 € |
| 1.000 | 0,03873 € | 38,73 € |
| 5.000 | 0,03450 € | 172,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03299 € | 329,90 € |
| 20.000 | 0,03165 € | 633,00 € |
| 30.000 | 0,03093 € | 927,90 € |
| 50.000 | 0,03011 € | 1.505,50 € |
| 70.000 | 0,02961 € | 2.072,70 € |
| 100.000 | 0,02911 € | 2.911,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

