
MCS04020D2000BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2000BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2000BE000CT-ND - Cut Tape (CT) 749-MCS04020D2000BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2000BE000 |
Description | RES 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2000BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06176 € | 15,44 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05545 € | 55,45 € |
| 5.000 | 0,04953 € | 247,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04742 € | 474,20 € |
| 20.000 | 0,04555 € | 911,00 € |
| 30.000 | 0,04456 € | 1.336,80 € |
| 50.000 | 0,04342 € | 2.171,00 € |
| 70.000 | 0,04273 € | 2.991,10 € |
| 100.000 | 0,04204 € | 4.204,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

