
MCS04020D1693BE100 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1693BE100TR-ND - Tape & Reel (TR) 749-MCS04020D1693BE100CT-ND - Cut Tape (CT) 749-MCS04020D1693BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1693BE100 |
Description | RES 169K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1693BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21732 € | 54,33 € |
| 500 | 0,20632 € | 103,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19641 € | 196,41 € |
| 2.000 | 0,18754 € | 375,08 € |
| 3.000 | 0,18280 € | 548,40 € |
| 5.000 | 0,17728 € | 886,40 € |
| 7.000 | 0,17392 € | 1.217,44 € |
| 10.000 | 0,17057 € | 1.705,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

