MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1103BE000

DigiKey Part Number
749-MCS04020D1103BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1103BE000CT-ND - Cut Tape (CT)
749-MCS04020D1103BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1103BE000
Description
MCS 0402-25 0.1% E0 110K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
250,07760 €1,94 €
500,07200 €3,60 €
1000,06660 €6,66 €
2500,05940 €14,85 €
5000,05452 €27,26 €
1.0000,04723 €47,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04838 €483,80 €
20.0000,04648 €929,60 €
30.0000,04547 €1.364,10 €
50.0000,04430 €2.215,00 €
70.0000,04385 €3.069,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €