
MCS04020C9534FE000 | |
|---|---|
DigiKey Part Number | 231227519535-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020C9534FE000 |
Description | RES 9.53M OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 9.53 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C9534FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

