MCS04020C8251FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 0,20176 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,02709 €
Datasheet

Direct


YAGEO
In Stock: 13.602
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.051
Unit Price: 0,28000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25648 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14979 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36639 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,01287 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,46763 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,01285 €
Datasheet

Upgrade


YAGEO
In Stock: 24.425
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 446
Unit Price: 0,09000 €
Datasheet
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C8251FE000

DigiKey Part Number
231227518252-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C8251FE000
Description
RES 8.25K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C8251FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D8251BE100Vishay0MCS04020D8251BE100-ND0,20176 €Upgrade
MCS04020D8251DE000Vishay0MCS04020D8251DE000-ND0,02709 €Parametric Equivalent
RT0402FRE078K25LYAGEO13.60213-RT0402FRE078K25LCT-ND0,09000 €Direct
CPF0402B8K25E1TE Connectivity Passive Product1.051A103006CT-ND0,28000 €Upgrade
RG1005N-8251-B-T5Susumu0RG1005N-8251-B-T5-ND0,25648 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01423 €142,30 €
Manufacturers Standard Package
Unit Price without VAT:0,01423 €
Unit Price with VAT:0,01693 €