
MCS04020C7500FE000 | |
|---|---|
DigiKey Part Number | 749-1590-2-ND - Tape & Reel (TR) 749-1590-1-ND - Cut Tape (CT) 749-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C7500FE000 |
Description | RES 750 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C7500FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402FRE07750RL | YAGEO | 33.004 | 13-RT0402FRE07750RLCT-ND | 0,09000 € | Direct |
| RG1005P-751-B-T5 | Susumu | 41.843 | RG10P750BCT-ND | 0,14000 € | Upgrade |
| RG1005P-751-D-T10 | Susumu | 18.889 | 408-1676-1-ND | 0,09000 € | Upgrade |
| RR0510P-751-D | Susumu | 155.629 | RR05P750DCT-ND | 0,09000 € | Upgrade |
| RT0402BRD07750RL | YAGEO | 8.591 | YAG1477CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01852 € | 4,63 € |
| 500 | 0,01750 € | 8,75 € |
| 1.000 | 0,01654 € | 16,54 € |
| 5.000 | 0,01465 € | 73,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01397 € | 139,70 € |
| 20.000 | 0,01335 € | 267,00 € |
| 30.000 | 0,01303 € | 390,90 € |
| 50.000 | 0,01265 € | 632,50 € |
| 70.000 | 0,01242 € | 869,40 € |
| 100.000 | 0,01219 € | 1.219,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

