
MCS04020C6801FE000 | |
|---|---|
DigiKey Part Number | 749-1588-2-ND - Tape & Reel (TR) 749-1588-1-ND - Cut Tape (CT) 749-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C6801FE000 |
Description | RES 6.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C6801FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01860 € | 4,65 € |
| 500 | 0,01758 € | 8,79 € |
| 1.000 | 0,01662 € | 16,62 € |
| 5.000 | 0,01472 € | 73,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01403 € | 140,30 € |
| 20.000 | 0,01341 € | 268,20 € |
| 30.000 | 0,01309 € | 392,70 € |
| 50.000 | 0,01271 € | 635,50 € |
| 70.000 | 0,01247 € | 872,90 € |
| 100.000 | 0,01224 € | 1.224,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

