Parametric Equivalent

MCS04020C5109FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C5109FE000TR-ND - Tape & Reel (TR) 749-MCS04020C5109FE000CT-ND - Cut Tape (CT) 749-MCS04020C5109FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C5109FE000 |
Description | RES 51 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C5109FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,02228 € | 5,57 € |
| 500 | 0,02024 € | 10,12 € |
| 1.000 | 0,01402 € | 14,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01530 € | 153,00 € |
| 20.000 | 0,01367 € | 273,40 € |
| 30.000 | 0,01334 € | 400,20 € |
| 50.000 | 0,01311 € | 655,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


