MCS04020C4990FE000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Direct


YAGEO
In Stock: 12.722
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 163
Unit Price: 0,20000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14860 €
Datasheet

Upgrade


Susumu
In Stock: 289
Unit Price: 0,78000 €
Datasheet

Upgrade


Susumu
In Stock: 85.199
Unit Price: 0,13000 €
Datasheet

Upgrade


Susumu
In Stock: 9.980
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,91182 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,56671 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,33657 €
Datasheet
499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C4990FE000

DigiKey Part Number
749-MCS04020C4990FE000TR-ND - Tape & Reel (TR)
749-MCS04020C4990FE000CT-ND - Cut Tape (CT)
749-MCS04020C4990FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C4990FE000
Description
RES 499 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C4990FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D4990BE100Vishay0MCS04020D4990BE100-ND0,20016 €Upgrade
RT0402FRE07499RLYAGEO12.722YAG5935CT-ND0,08000 €Direct
CPF0402B499RE1TE Connectivity Passive Product163A102879CT-ND0,20000 €Upgrade
RG1005N-4990-B-T5Susumu0RG1005N-4990-B-T5-ND0,29996 €Upgrade
RG1005N-4990-D-T10Susumu0RG1005N-4990-D-T10-ND0,14860 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02200 €0,55 €
500,02100 €1,05 €
1000,01980 €1,98 €
2500,01836 €4,59 €
5000,01736 €8,68 €
1.0000,01641 €16,41 €
5.0000,01453 €72,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01385 €138,50 €
20.0000,01325 €265,00 €
30.0000,01292 €387,60 €
50.0000,01255 €627,50 €
70.0000,01232 €862,40 €
100.0000,01209 €1.209,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €