
MCS04020C4709FE000 | |
---|---|
DigiKey Part Number | 749-MCS04020C4709FE000TR-ND - Tape & Reel (TR) 749-MCS04020C4709FE000CT-ND - Cut Tape (CT) 749-MCS04020C4709FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C4709FE000 |
Description | RES 47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C4709FE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
25 | 0,02640 € | 0,66 € |
50 | 0,02480 € | 1,24 € |
100 | 0,02360 € | 2,36 € |
250 | 0,02184 € | 5,46 € |
500 | 0,02064 € | 10,32 € |
1.000 | 0,01953 € | 19,53 € |
5.000 | 0,01732 € | 86,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01768 € | 176,80 € |
20.000 | 0,01692 € | 338,40 € |
30.000 | 0,01651 € | 495,30 € |
50.000 | 0,01636 € | 818,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |