
MCS04020C3309FE000 | |
|---|---|
DigiKey Part Number | 749-1576-2-ND - Tape & Reel (TR) 749-1576-1-ND - Cut Tape (CT) 749-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C3309FE000 |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C3309FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02480 € | 2,48 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,02174 € | 10,87 € |
| 1.000 | 0,02058 € | 20,58 € |
| 5.000 | 0,01825 € | 91,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01741 € | 174,10 € |
| 20.000 | 0,01666 € | 333,20 € |
| 30.000 | 0,01626 € | 487,80 € |
| 50.000 | 0,01580 € | 790,00 € |
| 70.000 | 0,01551 € | 1.085,70 € |
| 100.000 | 0,01523 € | 1.523,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

