Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MCS04020C3019FE000 | |
|---|---|
DigiKey Part Number | MCS04020C3019FE000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020C3019FE000 |
Description | RES 30.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C3019FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402FRE0730R1L | YAGEO | 9.100 | 13-RT0402FRE0730R1LCT-ND | 0,08000 € | Direct |
| CPF0402B30R1E1 | TE Connectivity Passive Product | 1.062 | A102789CT-ND | 0,23000 € | Upgrade |
| RT0402BRD0730R1L | YAGEO | 25.126 | 13-RT0402BRD0730R1LCT-ND | 0,08000 € | Upgrade |
| RT0402BRE0730R1L | YAGEO | 487 | YAG4373CT-ND | 0,08000 € | Upgrade |
| RT0402CRD0730R1L | YAGEO | 0 | RT0402CRD0730R1L-ND | 0,03244 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01687 € | 168,70 € |
| Unit Price without VAT: | 0,01687 € |
|---|---|
| Unit Price with VAT: | 0,02008 € |




