Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020C2610FE000 | |
|---|---|
DigiKey Part Number | 231227512611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020C2610FE000 |
Description | RES 261 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C2610FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D2610BE100 | Vishay | 0 | MCS04020D2610BE100-ND | 0,15778 € | Upgrade |
| RT0402FRE07261RL | YAGEO | 56 | 13-RT0402FRE07261RLCT-ND | 0,09000 € | Direct |
| CPF0402B261RE1 | TE Connectivity Passive Product | 566 | A102741CT-ND | 0,28000 € | Upgrade |
| RG1005N-2610-B-T5 | Susumu | 0 | RG1005N-2610-B-T5-ND | 0,25648 € | Upgrade |
| RG1005N-2610-D-T10 | Susumu | 0 | RG1005N-2610-D-T10-ND | 0,14979 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01354 € | 135,40 € |
| Unit Price without VAT: | 0,01354 € |
|---|---|
| Unit Price with VAT: | 0,01611 € |






