
MCS04020C1501FE000 | |
---|---|
DigiKey Part Number | 749-1554-2-ND - Tape & Reel (TR) 749-1554-1-ND - Cut Tape (CT) 749-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1501FE000 |
Description | RES 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1501FE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
25 | 0,02120 € | 0,53 € |
50 | 0,02000 € | 1,00 € |
100 | 0,01900 € | 1,90 € |
250 | 0,01764 € | 4,41 € |
500 | 0,01668 € | 8,34 € |
1.000 | 0,01577 € | 15,77 € |
5.000 | 0,01397 € | 69,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01198 € | 119,80 € |
20.000 | 0,01186 € | 237,20 € |
30.000 | 0,01180 € | 354,00 € |
50.000 | 0,01173 € | 586,50 € |
70.000 | 0,01169 € | 818,30 € |
100.000 | 0,01165 € | 1.165,00 € |
120.000 | 0,01163 € | 1.395,60 € |
240.000 | 0,01156 € | 2.774,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |