MCS04020C1479FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00723 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 75
Unit Price: 0,28000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04006 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04003 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03270 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03168 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02478 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01739 €
Datasheet
14.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1479FE000

DigiKey Part Number
MCS04020C1479FE000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C1479FE000
Description
RES 14.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1479FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402FRE0714R7LYAGEO0RT0402FRE0714R7L-ND0,00723 €Direct
CPF0402B14R7E1TE Connectivity Passive Product75A102627CT-ND0,28000 €Upgrade
RT0402BRD0714R7LYAGEO0RT0402BRD0714R7L-ND0,04006 €Upgrade
RT0402BRE0714R7LYAGEO0RT0402BRE0714R7L-ND0,04003 €Upgrade
RT0402CRD0714R7LYAGEO0RT0402CRD0714R7L-ND0,03270 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01700 €170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01700 €
Unit Price with VAT:0,02023 €