Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020C1372FE000 | |
|---|---|
DigiKey Part Number | 231227511373-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020C1372FE000 |
Description | RES 13.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1372FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D1372BE100 | Vishay | 0 | MCS04020D1372BE100-ND | 0,18502 € | Upgrade |
| MCS04020C1372DE000 | Vishay | 0 | MCS04020C1372DE000-ND | 0,01975 € | Parametric Equivalent |
| RT0402FRE0713K7L | YAGEO | 6.197 | 13-RT0402FRE0713K7LCT-ND | 0,08000 € | Direct |
| CPF0402B13K7E1 | TE Connectivity Passive Product | 269 | A102615CT-ND | 0,25000 € | Upgrade |
| RG1005N-1372-B-T5 | Susumu | 0 | RG1005N-1372-B-T5-ND | 0,29996 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01344 € | 134,40 € |
| Unit Price without VAT: | 0,01344 € |
|---|---|
| Unit Price with VAT: | 0,01599 € |








