12.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1272FE000

DigiKey Part Number
749-MCS04020C1272FE000TR-ND - Tape & Reel (TR)
749-MCS04020C1272FE000CT-ND - Cut Tape (CT)
749-MCS04020C1272FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1272FE000
Description
RES 12.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1272FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402FRE0712K7LYAGEO13.99913-RT0402FRE0712K7LCT-ND0,08000 €Direct
CPF0402B12K7E1TE Connectivity Passive Product10.708A102606CT-ND0,23000 €Upgrade
RG1005P-1272-B-T5Susumu2.339408-RG1005P-1272-B-T5CT-ND0,14000 €Upgrade
RNCF0402BTE12K7Stackpole Electronics Inc9.638738-RNCF0402BTE12K7CT-ND0,08000 €Upgrade
RNCF0402DTE12K7Stackpole Electronics Inc661738-RNCF0402DTE12K7CT-ND0,08000 €Upgrade
In-Stock: 9.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02200 €0,55 €
500,02100 €1,05 €
1000,01980 €1,98 €
2500,01836 €4,59 €
5000,01736 €8,68 €
1.0000,01641 €16,41 €
5.0000,01453 €72,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01385 €138,50 €
20.0000,01325 €265,00 €
30.0000,01292 €387,60 €
50.0000,01255 €627,50 €
70.0000,01232 €862,40 €
100.0000,01209 €1.209,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €