
MCS04020C1202FE000 | |
|---|---|
DigiKey Part Number | 749-1552-2-ND - Tape & Reel (TR) 749-1552-1-ND - Cut Tape (CT) 749-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1202FE000 |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1202FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01836 € | 4,59 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01641 € | 16,41 € |
| 5.000 | 0,01453 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01385 € | 138,50 € |
| 20.000 | 0,01325 € | 265,00 € |
| 30.000 | 0,01292 € | 387,60 € |
| 50.000 | 0,01255 € | 627,50 € |
| 70.000 | 0,01232 € | 862,40 € |
| 100.000 | 0,01209 € | 1.209,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

