MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1009FE000

DigiKey Part Number
749-1551-2-ND - Tape & Reel (TR)
749-1551-1-ND - Cut Tape (CT)
749-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1009FE000
Description
RES 10 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1009FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02640 €0,66 €
500,02480 €1,24 €
1000,02360 €2,36 €
2500,02184 €5,46 €
5000,02064 €10,32 €
1.0000,01953 €19,53 €
5.0000,01732 €86,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01741 €174,10 €
20.0000,01692 €338,40 €
30.0000,01651 €495,30 €
50.0000,01604 €802,00 €
70.0000,01576 €1.103,20 €
100.0000,01547 €1.547,00 €
120.0000,01534 €1.840,80 €
240.0000,01485 €3.564,00 €
250.0000,01483 €3.707,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €