10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1002BP100

DigiKey Part Number
MCA1206-10.0K-MBTR-ND - Tape & Reel (TR)
MCA1206-10.0K-MBCT-ND - Cut Tape (CT)
MCA1206-10.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1002BP100
Description
RES 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA1206MD1002BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53700 €5,37 €
250,49760 €12,44 €
500,47080 €23,54 €
1000,44540 €44,54 €
2500,41548 €103,87 €
5000,39526 €197,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40251 €402,51 €
2.0000,37167 €743,34 €
3.0000,35498 €1.064,94 €
5.0000,35289 €1.764,45 €
7.0000,35191 €2.463,37 €
10.0000,35050 €3.505,00 €
12.0000,35038 €4.204,56 €
24.0000,33946 €8.147,04 €
25.0000,33887 €8.471,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €