MCA12060D2490BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,34904 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 19.235
Unit Price: 0,21000 €
Datasheet

Direct


Susumu
In Stock: 7.288
Unit Price: 0,21000 €
Datasheet

Direct


Susumu
In Stock: 5.885
Unit Price: 0,21000 €
Datasheet

Direct


YAGEO
In Stock: 5.310
Unit Price: 0,33000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10807 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 827
Unit Price: 0,51000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23346 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38520 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,10893 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,75094 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,57585 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,25628 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.613
Unit Price: 0,36000 €
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D2490BP500

DigiKey Part Number
231239672491-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D2490BP500
Description
RES 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D2490BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14441 €722,05 €
Manufacturers Standard Package
Unit Price without VAT:0,14441 €
Unit Price with VAT:0,17185 €