MCA12060D1202BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,35144 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,67049 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15.131
Unit Price: 0,21000 €
Datasheet

Direct


Susumu
In Stock: 1.536
Unit Price: 0,21000 €
Datasheet

Direct


Susumu
In Stock: 4.758
Unit Price: 0,21000 €
Datasheet

Direct


YAGEO
In Stock: 5.557
Unit Price: 0,17000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,35144 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23506 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38785 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,11656 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,76298 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,58669 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.063
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35144 €
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D1202BP500

DigiKey Part Number
231239671203-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D1202BP500
Description
RES 12K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D1202BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14540 €727,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14540 €
Unit Price with VAT:0,17303 €