
MCA12060D1002BP500 | |
|---|---|
DigiKey Part Number | 749-1550-2-ND - Tape & Reel (TR) 749-1550-1-ND - Cut Tape (CT) 749-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060D1002BP500 |
Description | RES 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1002BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19122 € | 95,61 € |
| 1.000 | 0,18201 € | 182,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14024 € | 701,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

