
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.378" (35.00mm) | |
Between Board Height | 4.921" (125.00mm) | |
Length - Overall | 4.921" (125.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,88000 € | 340,88 € |
| 5 | 306,88800 € | 1.534,44 € |
| Unit Price without VAT: | 340,88000 € |
|---|---|
| Unit Price with VAT: | 405,64720 € |

