
HR0022VR75138AX1 | |
|---|---|
DigiKey Part Number | HR0022VR75138AX1-ND |
Manufacturer | |
Manufacturer Product Number | HR0022VR75138AX1 |
Description | CAP CER 750PF 2.8KV Z5U NONSTND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±20% 2800V (2.8kV) Ceramic Capacitor Z5U Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,87000 € | 1.018,70 € |
| Unit Price without VAT: | 101,87000 € |
|---|---|
| Unit Price with VAT: | 121,22530 € |

