
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 2.953" Dia (75.00mm) |
Voltage - Rated | Height - Seated (Max) 1.575" (40.00mm) |

