
G22041432200J4C000 | |
|---|---|
DigiKey Part Number | 749-G22041432200J4C000CT-ND - Cut Tape (CT) 749-G22041432200J4C000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | G22041432200J4C000 |
Description | RES 220 OHM 5% WW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.224" Dia x 0.512" L (5.70mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59374 € | 296,87 € |
| Unit Price without VAT: | 0,59374 € |
|---|---|
| Unit Price with VAT: | 0,70655 € |

