
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Axial, Can - Screw Terminals |
Tolerance ±10% | Size / Dimension 5.512" Dia x 2.047" W (140.00mm x 52.00mm) |

